Reference Only

35023449

Automotive Connectors ASM CONN 2 F GTS-2 1.5 GRA SLD

Manufacturer:

Mfr Part:
35023449

TTI Part:
35023449

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions2 Position
GenderReceptacle (Female)
ColorGray
SeriesSensomate
PackagingEach
Dimensions34.9 mm L x 17.8 mm W x 22.07 mm H
FamilyGTS
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 784 / Multiples: 784)
Quantity Unit PriceExt. Price
$0.731$573.10
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.