Reference Only
35016652-B
Automotive Connectors ASM CONN 55 F CTS 280 630 OCS
Datasheet
35016652 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 55 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | Ergomate | |
| Packaging | Each | |
| Height | 45.52 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 64.87 mm | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 81.22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 105 / Multiples: 105)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.37 | $668.85 |
Need more?
Bulk
(Minimum: 105 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.74 | $1,337.70 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes