Reference Only
33523237
Automotive Connectors ASM CONN 34 M SICMA-3 1.5 2.8 SLD
Datasheet
33523237 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 34 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | Panel Through Sealed | |
| Packaging | Each | |
| Dimensions | 48.6 mm L x 42 mm W x 40 mm H | |
| Family | SICMA | |
| Height | 42 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 52.6 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Width | 50 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $436.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes