Reference Only

33517234

Automotive Connectors ASM CONN 4 F APEX 2.8 BLK

Manufacturer:

Mfr Part:
33517234

TTI Part:
33517234

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedUnsealed
Series2.8
PackagingEach
Contact GenderFemale
Dimensions36.5 mm x 29.6 mm x 22.2 mm
FamilyAPEX
Height22.2 mm
Length36.5 mm
Locking MechanismLocking Lance
MaterialPolyamide (PA66)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Width29.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.576$288.00
Need more?

My Notes

Sign into see notes.