Reference Only
33515624
Automotive Connectors ASM TERM F DUO-TWIN 0.64 SN
Datasheet
33515624 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Contact Plating | Tin | |
| Series | DCK 064 | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DuoTwin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 72,000 / Multiples: 72,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0344 | $2,476.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes