Reference Only
33512190
Terminals TERM M SICMA-4 1.5 SN
Datasheet
33512190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Gender | Pin (Male) | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Series | 1.5 Clean Body Sealed | |
| Tradename | SICMA | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Maximum Operating Temperature | + 135 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | F982400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22,500In Stock
94,500 expected on from 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0396 | $178.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes