Reference Only
33511689
Automotive Connectors ASM CONN 8 M APEX 1.5 2.8 SLD BASE 14
Datasheet
33511689 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 14 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Series | Mixed | |
| Packaging | Each | |
| Dimensions | 61.45 mm L x 36.15 mm W x 23.3 mm H | |
| Family | APEX | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |