Reference Only
33511394
Automotive Connectors ASM CONN 56 M 1.5 HEADER BLK
Datasheet
33511394 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 56 Position | |
| Color | Black | |
| Series | Sealed Full Interconnect | |
| Packaging | Each | |
| Family | SICMA | |
| Height | 25.2 mm | |
| Length | 36 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 152.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
576In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 64 / Multiples: 64)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.03 | $513.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes