Reference Only
33508365
Automotive Connectors ASM CONN 90 M 0.40
Datasheet
33508365 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 90 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Series | Sealed Full Interconnect | |
| Packaging | Each | |
| Family | SICMA | |
| Height | 32 mm | |
| Length | 27 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 147.02 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts
Automotive Connectors ASM CONN 90 F SICMA-3 1.5 BLK SLD
My Notes
Sign into see notes.