Reference Only
33508361
Automotive Connectors ASM CONN 6 M 1.5 HEADER 2.8 HEADER HEADER
Datasheet
33508361 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 6 Position | |
| Color | Black | |
| Series | SICMA 2.8 | |
| Packaging | Each | |
| Family | SICMA | |
| Height | 18.2 mm | |
| Length | 41 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Width | 36.8 mm | |
| Part # Aliases | F159000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |