
33503564
Automotive Connectors ASM CONN 26 F DCK 2.8 DUO-TWIN 0.64
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 26 Position | |
| Gender | Receptacle (Female) | |
| Color | White | |
| Packaging | Each | |
| Dimensions | 46.65 mm L x 21.5 mm W x 38.05 mm H | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Spain |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.461 | $276.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.