Reference Only
33503541
Automotive Connectors ASM CONN 47 F 0.64 MQS APEX 2.8 SLD BASE 73
Datasheet
33503541 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 73 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | APEX 2.8 | |
| Packaging | Each | |
| Dimensions | 102.78 mm x 40 mm x 53.8 mm | |
| Material | Polypropylene (PP) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |