Reference Only

33503468

Automotive Connectors ASM CONN 104 F DUO-TWIN 0.64 YEL COUPLING

Manufacturer:

Mfr Part:
33503468

TTI Part:
33503468

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions104 Position
GenderReceptacle (Female)
ColorYellow
PackagingEach
Dimensions60 mm L x 68.3 mm W x 32.3 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # AliasesF847100

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.01$502.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes