Reference Only
33500260
Automotive Connectors ASM CONN 4 F DCS-1 6.3 BLK SLD
Datasheet
33500260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 4 Position | |
| Gender | Receptacle (Female) | |
| Termination Style | Solder | |
| Color | Black | |
| Packaging | Each | |
| Description/Function | 6.3 7WF SLD Relay Socket | |
| Dimensions | 34 mm x 35.8 mm x 42.9 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 60430121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $813.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.