Reference Only
33406297
Automotive Connectors ASM CONN 32 M DCS-2 1.5 2.8 SLD
Datasheet
33406297 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 32 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Packaging | Each | |
| Dimensions | 51.4 mm x 69.7 mm x 40.7 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,730In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 130 / Multiples: 130)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.64 | $343.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes