Reference Only

33405989

Automotive Connectors TERM M SICMA-4 1.5 AG

Manufacturer:

Mfr Part:
33405989

TTI Part:
33405989

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Sealed / UnsealedUnsealed
Series1.5 Clean Body Unsealed
PackagingReel
Contact GenderPin (Male)
FamilySICMA
Maximum Operating Temperature+ 125 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 13,050 / Multiples: 4,350)
Quantity Unit PriceExt. Price
$0.128$1,670.40
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
13,050 available now at ttieurope.com

My Notes

Sign into see notes.