Reference Only
33405986
Automotive Connectors TERM M SICMA-4 1.5 AG
Datasheet
33405986 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Sealed / Unsealed | Unsealed | |
| Series | 1.5 Clean Body Unsealed | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Family | SICMA | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 31,350 / Multiples: 10,450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.121 | $3,793.35 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes