Reference Only

33405607

Automotive Connectors ASM CONN 2 F HDK 120 PPL SLD

Manufacturer:

Mfr Part:
33405607

TTI Part:
33405607

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series1.2 Sealed
PackagingEach
ApplicationEngine Applications, High Vibration Load
FamilyHDK (HPCS)
Height17 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length31.5 mm
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHDK
Width14.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.724$1,448.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes