Reference Only
33403915
Automotive Connectors ASM CONN 24 M SICMA-3 1.5 2.8 SLD
Datasheet
33403915 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 24 Position | |
| Gender | Plug (Male) | |
| Color | Natural | |
| Series | Panel Through Sealed | |
| Packaging | Each | |
| Dimensions | 43.9 mm L x 59.4 mm W x 37.9 mm H | |
| Family | SICMA | |
| Height | 37.9 mm | |
| Length | 43.9 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 59.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |