Reference Only
33400435
Automotive Connectors TERM M SICMA-4 1.5 SN
Datasheet
33400435 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 1.5 Clean Body Unsealed | |
| Packaging | Reel | |
| Family | SICMA | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 32,400 / Multiples: 10,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0398 | $1,289.52 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes