Reference Only

33400379

Automotive Connectors ASM TERM M DUO-TWIN 0.64 SN

Manufacturer:

Mfr Part:
33400379

TTI Part:
33400379

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
SeriesDCK 064
PackagingReel
Contact GenderPin (Male)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDuoTwin

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 56,000 / Multiples: 56,000)
Quantity Unit PriceExt. Price
$0.062$3,472.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.