Reference Only

33384574

Automotive Connectors ASM CONN 44 F 9.5 MCON-LL CTS 150 280 630

Manufacturer:

Mfr Part:
33384574

TTI Part:
33384574

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions44 Position
GenderReceptacle (Female)
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

390In Stock

520 expected 21-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 130 / Multiples: 130)
Quantity Unit PriceExt. Price
$3.37$438.10
Need more?

My Notes

Sign into see notes.