Reference Only

33376962

Automotive Connectors ASM CONN 1 F H/VOLTAGE 8 MM BLK SLD COUPLING

Manufacturer:

Mfr Part:
33376962

TTI Part:
33376962

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Sealed / UnsealedSealed
Series48V SEALED RING CONNECTOR
PackagingEach
Current Rating250 A
FamilyPOWERPACK
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating48 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$7.11$1,706.40
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
240 available now at ttieurope.com
Sign in to add projects and notes