Reference Only
33362368
Automotive Connectors ASM CONN 7 F 6.35 NG1 APEX 2.8 SLD
Datasheet
33362368 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | APEX 2.8 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
6,600
On Order
6,600 expected 31-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,760 / Multiples: 440)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $2,076.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.