Reference Only

33355782

Automotive Connectors ASM MOUN HOUSING

Manufacturer:

Mfr Part:
33355782

TTI Part:
33355782

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Max3 AWG
ColorOrange
SeriesHV AK CLASS 4 SI AK
PackagingEach
Contact GenderWithout Socket Contacts
FamilySHIELDPACK
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

96In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes