Reference Only
33355781
Automotive Connectors ASM MOUN HOUSING
Datasheet
33355781 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Max | 3 AWG | |
| Color | Orange | |
| Series | HV AK CLASS 4 SI AK | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Family | SHIELDPACK | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,248 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.98 | $17,447.04 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes