Reference Only

33353456

Automotive Connectors ASM CONN 2 F HYBRID 2.8 ORN SLD

Manufacturer:

Mfr Part:
33353456

TTI Part:
33353456

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
SeriesHV 280 SI
PackagingEach
FamilySHIELDPACK
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameShield-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 224 / Multiples: 224)
Quantity Unit PriceExt. Price
$5.26$1,178.24
Need more?

Bulk

(Minimum: 224 / Multiples: 8)
Quantity Unit PriceExt. Price
$5.26$1,178.24
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.