Reference Only
33341413
Automotive Connectors ASM CONN 8 M CTCS 1.5 BLK SLD
Datasheet
33341413 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | XP | |
| Packaging | Each | |
| Family | CTCS | |
| Height | 27 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 48.3 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTS | |
| Width | 32.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Spain |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
500 available now at ttieurope.com
Associated Parts
Automotive Connectors ASM TERM M TTS 1.5 SN LOCKING LANCE
Automotive Connectors ASM CONN 8 F CTCS 1.5 BLK SLD
Automotive Connectors ASM TERM M 1.5 TTS AU LOCKING LANCE
Automotive Connectors ASM TERM M TTS 1.5 SN LOCKING LANCE
Automotive Connectors ASM TERM M TTS 1.5 AU LOCKING LANCE
Sign in to add projects and notes