Reference Only

33337584

Automotive Connectors ASM CONN 62 F CTS 150 280 SLD

Manufacturer:

Mfr Part:
33337584

TTI Part:
33337584

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions62 Position
GenderReceptacle (Female)
ColorGreen
Sealed / UnsealedSealed
SeriesSP
PackagingEach
FamilyCTCS
Height44 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length46 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width120.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

15327918 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY GRA
13799600 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM F CTS 280 AG SEALED LOCKING LANCE
35034194 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY BLU
13611693 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM F CTS 150 AG SEALED LOCKING LANCE
Sign in to add projects and notes