Reference Only

33337577-B

Automotive Connectors 62Way CTCS SP Seald "Female 1.5

Manufacturer:

Mfr Part:
33337577

TTI Part:
33337577-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions62 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesCTCS SP
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
8,160 expected on  from 16-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$7.42$890.40
Need more?

Bulk

(Minimum: 120 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.42$890.40
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.