Reference Only
33337577
Automotive Connectors ASM CONN 62 F CTS 150 280 SLD
Datasheet
33337577 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 62 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | SP | |
| Packaging | Each | |
| Dimensions | 120.55 mm x 64.55 mm x 44.1 mm | |
| Family | CTCS | |
| Height | 44 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 46 mm | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTS | |
| Type | Receptacle Housing | |
| Width | 120.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
1,680In Stock
15,960 expected on from 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.70 | $924.00 |
Need more?
Associated Parts
Automotive Connectors SEAL CBL 1W CAVITY GRA
Automotive Connectors ASM TERM F CTS 280 AG SEALED LOCKING LANCE
Automotive Connectors SEAL CBL 1W CAVITY BLU
Automotive Connectors ASM TERM F CTS 150 AG SEALED LOCKING LANCE
Sign in to add projects and notes