Reference Only
33333648
Automotive Connectors ASM CONN 40 F OCS 0.64 2.8
Datasheet
33333648 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Gender | Receptacle (Female) | |
| Series | OCS 0.64 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | OCS | |
| Type | Connector Assembly |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 216 / Multiples: 216)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $263.52 |
Need more?
My Notes
Sign into see notes.