Reference Only

33314148

Automotive Connectors ASM CONN 4 F H/VOLTAGE 2.8 NAT SLD

Manufacturer:

Mfr Part:
33314148

TTI Part:
33314148

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorOrange
Sealed / UnsealedUnsealed
SeriesHV CTS280 SI
PackagingEach
ApplicationBattery Pack,DC / DC Converter, On-Board Charger
Current Rating40 A
FamilySHIELDPACK
Height48.34 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length63.8 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Operating Temperature Range- 40 C to + 125 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameShield-Pack
Voltage Rating1 kVDC
Width47 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

192In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 192 / Multiples: 192)
Quantity Unit PriceExt. Price
$7.68$1,474.56
Need more?

Bulk

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$15.35$92.10
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.