Reference Only

33311166

Automotive Connectors ASM CONN 2 M H/VOLTAGE 2.8 6.3 MTS 0.64

Manufacturer:

Mfr Part:
33311166

TTI Part:
33311166

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (Male)
SeriesHV CTS 280/630 SI SPLICE
PackagingEach
FamilySHIELDPACK
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameShield-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes