Reference Only
33300632
Automotive Connectors ASM CONN 6 M H/VOLTAGE MIXED MULTI SLD HEADER
Datasheet
33300632 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Gender | Plug (Male) | |
| Termination Style | Crimp | |
| Series | HV CTS 280/630 SI SPLICE | |
| Packaging | Each | |
| Current Rating | 40 A | |
| Family | SHIELDPACK | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Method | Cable Mount | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Shield-Pack | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
192In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 192 / Multiples: 192)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.55 | $1,449.60 |
Need more?
My Notes
Sign into see notes.