Reference Only

33284519

Automotive Connectors ASM CONN 26 M CTS 280 BLK SLD

Manufacturer:

Mfr Part:
33284519

TTI Part:
33284519

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions26 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesSP
PackagingEach
FamilyCTCS
Height50.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length62.75 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width92 mm
Wire Gauge Range16 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

Associated Parts

15327918 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY GRA
15363779 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY YEL
33505427 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM M DCS-2 2.8 AG SEALED LOCKING LANCE
13894085 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM M TTS 1.5 AG SEALED LOCKING LANCE
35034194 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY BLU

My Notes

Sign into see notes.