Reference Only

33276567

Automotive Connectors ASM TERM RING HEX NUT SN

Manufacturer:

Mfr Part:
33276567

TTI Part:
33276567

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductRing Terminals
Termination StyleCrimp
Contact PlatingTin
PackagingEach
InsulationNot Insulated
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeHex

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$8.98$5,388.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.