Reference Only

33269315

Automotive Connectors ASM CONN 11 F OCS 1.2 MULTI SLD BASE 12

Manufacturer:

Mfr Part:
33269315

TTI Part:
33269315

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions11 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
Sealed / UnsealedSealed
SeriesOCS 1.2
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameOCS

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.