Reference Only

33265585

Automotive Connectors TERM M OCS 1.2 SN

Manufacturer:

Mfr Part:
33265585

TTI Part:
33265585

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Contact PlatingTin
Sealed / UnsealedUnsealed
Series1.2
PackagingReel
FamilyOCS
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameOCS

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 32,000 / Multiples: 32,000)
Quantity Unit PriceExt. Price
$0.021$672.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.