Reference Only

33254221

Automotive Connectors ASM CONN 2 M CTCS 2.8 BLK SLD

Manufacturer:

Mfr Part:
33254221

TTI Part:
33254221

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (Male)
ColorBlack
Sealed / UnsealedSealed
SeriesCTS 280
PackagingEach
Dimensions48.3 mm L x 29.8 mm W x 37.5 mm H
Height29.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length48.3 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width37.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.91$3,640.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.