33254110 Aptiv (formerly Delphi)

33254110

Automotive Connectors ASM CONN 51 F CTS 150 280 630 SLD

Manufacturer:

Mfr Part:
33254110

TTI Part:
33254110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions51 Position
GenderReceptacle (Female)
ColorBlack
SeriesCTS 150
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 126 / Multiples: 126)
Quantity Unit PriceExt. Price
$8.93$1,125.18
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.