Reference Only
33254098
Automotive Connectors ASM CONN 3 M CTCS 1.5 BLK SLD
Datasheet
33254098 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | CTS 150 | |
| Packaging | Each | |
| Dimensions | 48.3 mm L x 19 mm W x 27.1 mm H | |
| Height | 19.3 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 48.3 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTS | |
| Width | 27.85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |