Reference Only

33252411

Automotive Connectors ASM CONN 36 F CTCS 1.5 MULTI

Manufacturer:

Mfr Part:
33252411

TTI Part:
33252411

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions36 Position
GenderReceptacle (Female)
ColorBlue
Sealed / UnsealedUnsealed
SeriesUnsealed
PackagingEach
FamilyCTCS
Height27.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length27.92 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width52.18 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

15432235 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM F CTS 150 SN LOCKING LANCE

My Notes

Sign into see notes.