Reference Only

33240509

Automotive Connectors ASM CONN 4 M+F CTS 150 M/P 280 SLD H/VOLTAGE

Manufacturer:

Mfr Part:
33240509

TTI Part:
33240509

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
ColorOrange
SeriesHV 280 SI
PackagingEach
FamilySHIELDPACK
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameShield-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.