Reference Only

33240508

Automotive Connectors ASM CONN 4 M+F CTS 150 M/P 280 SLD H/VOLTAGE

Manufacturer:

Mfr Part:
33240508

TTI Part:
33240508

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
SeriesHV 280 SI
PackagingEach
FamilySHIELDPACK
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameShield-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 224 / Multiples: 224)
Quantity Unit PriceExt. Price
$9.01$2,018.24
Need more?

My Notes

Sign into see notes.