Reference Only

33239497

Automotive Connectors ASM CONN 20 F OCS 1.2 BLK

Manufacturer:

Mfr Part:
33239497

TTI Part:
33239497

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions20 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max15 AWG
ColorBlack
Series1.2 Unsealed
PackagingEach
Contact GenderWithout Socket Contacts
FamilyOCS
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameOCS
Wire Gauge Range15 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.37$222.00
Need more?

My Notes

Sign into see notes.