33229378 Aptiv (formerly Delphi)

33229378-B

Automotive Connectors ASM CONN 6WM HES 1.0 2.4 SLD

Manufacturer:

Mfr Part:
33229378

TTI Part:
33229378-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
Pitch4.5 mm (0.177 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min18 AWG
Wire Gauge Max17 AWG
ColorOrange
Sealed / UnsealedUnsealed
PackagingEach
Contact GenderWithout Pin Contacts
FamilyPOWERPACK
Height42.66 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length51.35 mm
Locking MechanismLocking Lance
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Operating Temperature Range- 40 C to + 125 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width34.95 mm
Wire Gauge Range17 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 224 / Multiples: 224)
Quantity Unit PriceExt. Price
$14.26$3,194.24
Need more?

Bulk

(Minimum: 224 / Multiples: 8)
Quantity Unit PriceExt. Price
$14.26$3,194.24
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.