Reference Only
33229378
Automotive Connectors ASM CONN 6 M HES 1.0 2.4 SLD MODULAR
Datasheet
33229378 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 17 AWG | |
| Color | Orange | |
| Sealed / Unsealed | Unsealed | |
| Series | HV HES240 UI OBC | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Family | POWERPACK | |
| Height | 42.66 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 51.35 mm | |
| Locking Mechanism | Locking Lance | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HES | |
| Width | 34.95 mm | |
| Wire Gauge Range | 17 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 224 / Multiples: 224)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.44 | $3,234.56 |
Need more?
Bulk
(Minimum: 224 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.26 | $3,194.24 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes