Reference Only

33229376

Automotive Connectors ASM CONN 6 M HES 1.0 2.4 SLD MODULAR

Manufacturer:

Mfr Part:
33229376

TTI Part:
33229376

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
Pitch4.5 mm (0.177 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min18 AWG
Wire Gauge Max17 AWG
ColorOrange
SeriesHV HES240 UI OBC
PackagingEach
Contact GenderWithout Pin Contacts
FamilyPOWERPACK
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameShield-Pack
Wire Gauge Range17 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 224 / Multiples: 224)
Quantity Unit PriceExt. Price
$14.26$3,194.24
Need more?

Bulk

(Minimum: 224 / Multiples: 32)
Quantity Unit PriceExt. Price
$14.26$3,194.24
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.