Reference Only
33222138
Automotive Connectors ASM CONN 46 F CTS 280 630 OCS 1.2 SLD
Datasheet
33222138 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 46 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Gray | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,072In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 256 / Multiples: 256)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.83 | $468.48 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes